Cable Assembly Coaxial BNC to BNC Belden 4855R 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC Belden 4855R 24.00" (609.60mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-187-024

DigiKey Part Number
ARF2681-ND
Manufacturer
Manufacturer Product Number
095-850-187-024
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 4855R 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
Belden 4855R
Style
BNC to BNC
Overall Impedance
75 Ohms
1st Connector
BNC Plug
Frequency - Max
12 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.13000¥298.13
10¥253.34800¥2,533.48
25¥237.49040¥5,937.26
50¥226.15960¥11,307.98
100¥215.37410¥21,537.41
250¥201.90708¥50,476.77
Manufacturers Standard Package
Alternate Length
COAX CABLE BNC TO BNC 6"
In-Stock: 0
Unit Price: ¥247.46000
COAX CBL BNC TO BNC 9.8"
In-Stock: 36
Unit Price: ¥258.29000
COAX CBL BNC TO BNC 12"
In-Stock: 0
Unit Price: ¥264.20000
COAX CBL BNC TO BNC 29.5"
In-Stock: 0
Unit Price: ¥251.89720
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: ¥267.61120
Assembly Component