


095-850-189M100 | |
|---|---|
DigiKey Part Number | ARF2700-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-189M100 |
Description | COAX CBL BNC TO HD-BNC 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type Belden 4855R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Plug | Frequency - Max 12 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥500.55000 | ¥500.55 |
| 10 | ¥425.47500 | ¥4,254.75 |
| 25 | ¥398.85280 | ¥9,971.32 |
| 50 | ¥379.82980 | ¥18,991.49 |
| 100 | ¥361.72190 | ¥36,172.19 |
| 250 | ¥341.32728 | ¥85,331.82 |







