031-70331 | ||
---|---|---|
DigiKey Part Number | ARF2122-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-70331 | |
Description | CONN MINI BNC JCK STR 75 OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC, Mini Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 031-70331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.58000 | ¥121.58 |
10 | ¥107.74800 | ¥1,077.48 |
25 | ¥103.60840 | ¥2,590.21 |
50 | ¥99.46280 | ¥4,973.14 |
100 | ¥93.93710 | ¥9,393.71 |
250 | ¥85.64844 | ¥21,412.11 |
500 | ¥80.12290 | ¥40,061.45 |
1,000 | ¥73.49197 | ¥73,491.97 |