031-70257 | ||
---|---|---|
DigiKey Part Number | ARF2042-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-70257 | |
Description | CONN MINI BNC PLG STR 75 OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 031-70257 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1694, 1694A, 9248 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.43000 | ¥98.43 |
10 | ¥88.59500 | ¥885.95 |
100 | ¥79.17920 | ¥7,917.92 |
1,000 | ¥58.63518 | ¥58,635.18 |