BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
031-6578
031-6578

031-6578

DigiKey Part Number
ARF2144-ND
Manufacturer
Manufacturer Product Number
031-6578
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-6578 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
2
Mfr
Features
Board Lock
Packaging
Tray
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc Die Cast
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polypropylene (PP)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
1 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.60000¥128.60
10¥109.25500¥1,092.55
25¥102.40920¥2,560.23
50¥97.52140¥4,876.07
100¥92.86710¥9,286.71
300¥85.94567¥25,783.70
500¥82.90654¥41,453.27
1,000¥78.95506¥78,955.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.