



0734152980 | |
|---|---|
DigiKey Part Number | WM15205-ND |
Manufacturer | |
Manufacturer Product Number | 0734152980 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 2 |
Series | Housing Color Silver |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.47000 | ¥90.47 |
| 10 | ¥76.85900 | ¥768.59 |
| 25 | ¥72.04600 | ¥1,801.15 |
| 50 | ¥68.60580 | ¥3,430.29 |
| 100 | ¥65.33100 | ¥6,533.10 |
| 250 | ¥61.24244 | ¥15,310.61 |
| 500 | ¥58.32172 | ¥29,160.86 |
| 1,000 | ¥55.54135 | ¥55,541.35 |











