PLA03M0000/AA | ||
---|---|---|
DigiKey Part Number | 4306-PLA03M0000/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | PLA03M0000/AA | |
Description | BACKPLANE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.65000 | ¥48.65 |
10 | ¥44.17600 | ¥441.76 |
25 | ¥41.84080 | ¥1,046.02 |
50 | ¥40.86620 | ¥2,043.31 |
100 | ¥38.92020 | ¥3,892.02 |
250 | ¥34.05508 | ¥8,513.77 |
450 | ¥33.08224 | ¥14,887.01 |
950 | ¥28.21718 | ¥26,806.32 |
2,400 | ¥26.27113 | ¥63,050.71 |