MC422N9/AA | ||
---|---|---|
DigiKey Part Number | 4306-MC422N9/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | MC422N9/AA | |
Description | CONTACTS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47000 | ¥124.70 |
25 | ¥11.93960 | ¥298.49 |
50 | ¥11.67360 | ¥583.68 |
100 | ¥11.14340 | ¥1,114.34 |
250 | ¥10.08240 | ¥2,520.60 |
500 | ¥9.28642 | ¥4,643.21 |
1,000 | ¥7.95978 | ¥7,959.78 |
2,500 | ¥7.42913 | ¥18,572.83 |