MC1816N/AA | ||
---|---|---|
DigiKey Part Number | 4306-MC1816N/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | MC1816N/AA | |
Description | CONTACTS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08200 | ¥210.82 |
25 | ¥19.96520 | ¥499.13 |
50 | ¥19.50220 | ¥975.11 |
100 | ¥18.57280 | ¥1,857.28 |
250 | ¥16.25124 | ¥4,062.81 |
500 | ¥15.78690 | ¥7,893.45 |
1,000 | ¥13.46530 | ¥13,465.30 |
2,500 | ¥12.53666 | ¥31,341.65 |