FC1212P2 | ||
---|---|---|
DigiKey Part Number | 4306-FC1212P2-ND | |
Manufacturer | ||
Manufacturer Product Number | FC1212P2 | |
Description | CONTACTS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Non-Gendered Contact Gold Crimp 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64000 | ¥376.40 |
25 | ¥35.65480 | ¥891.37 |
50 | ¥34.82400 | ¥1,741.20 |
100 | ¥33.16580 | ¥3,316.58 |
250 | ¥29.02004 | ¥7,255.01 |
500 | ¥28.19090 | ¥14,095.45 |
1,000 | ¥24.04518 | ¥24,045.18 |
2,500 | ¥22.38689 | ¥55,967.23 |