FC1210P2S/AA-14 | ||
---|---|---|
DigiKey Part Number | 4306-FC1210P2S/AA-14-ND | |
Manufacturer | ||
Manufacturer Product Number | FC1210P2S/AA-14 | |
Description | CONTACT FEMALE CRIMP SIZE 12 HIG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 10 AWG Power, Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | FC1210P2S/AA-14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62000 | ¥676.20 |
25 | ¥63.70440 | ¥1,592.61 |
50 | ¥62.06920 | ¥3,103.46 |
100 | ¥60.43640 | ¥6,043.64 |
250 | ¥53.90256 | ¥13,475.64 |
500 | ¥50.63592 | ¥25,317.96 |
1,000 | ¥44.75556 | ¥44,755.56 |