FC114P2/AA-14-PA907 | ||
---|---|---|
DigiKey Part Number | 4306-FC114P2/AA-14-PA907-ND | |
Manufacturer | ||
Manufacturer Product Number | FC114P2/AA-14-PA907 | |
Description | CONTACT FEMALE CRIMP SIZE 16 STA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Power, Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.45600 | ¥514.56 |
25 | ¥48.61240 | ¥1,215.31 |
50 | ¥47.42700 | ¥2,371.35 |
100 | ¥45.05540 | ¥4,505.54 |
300 | ¥40.31310 | ¥12,093.93 |
500 | ¥37.94164 | ¥18,970.82 |
1,000 | ¥33.19893 | ¥33,198.93 |
2,500 | ¥31.53900 | ¥78,847.50 |