FC112P2S/AA-14-PA907 | ||
---|---|---|
DigiKey Part Number | 4306-FC112P2S/AA-14-PA907-ND | |
Manufacturer | ||
Manufacturer Product Number | FC112P2S/AA-14-PA907 | |
Description | CONTACT FEMALE CRIMP SIZE 16 HIG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.22300 | ¥652.23 |
25 | ¥61.43880 | ¥1,535.97 |
50 | ¥59.86420 | ¥2,993.21 |
100 | ¥58.28880 | ¥5,828.88 |
300 | ¥51.98733 | ¥15,596.20 |
500 | ¥48.83658 | ¥24,418.29 |
1,000 | ¥43.16524 | ¥43,165.24 |