D00000T20 | ||
---|---|---|
DigiKey Part Number | 4306-D00000T20-ND | |
Manufacturer | ||
Manufacturer Product Number | D00000T20 | |
Description | BACKSHELL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.302" (7.67mm) | |
Length - Below Head | 0.302" (7.67mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥28.01700 | ¥280.17 |
25 | ¥26.53480 | ¥663.37 |
50 | ¥25.91760 | ¥1,295.88 |
100 | ¥24.68340 | ¥2,468.34 |
250 | ¥21.59808 | ¥5,399.52 |
500 | ¥20.98096 | ¥10,490.48 |
1,000 | ¥17.89549 | ¥17,895.49 |
2,500 | ¥16.66127 | ¥41,653.17 |