D00000T0/AA | ||
---|---|---|
DigiKey Part Number | 4306-D00000T0/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | D00000T0/AA | |
Description | BACKSHELL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.187" (4.75mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.55700 | ¥245.57 |
25 | ¥23.25640 | ¥581.41 |
50 | ¥22.71580 | ¥1,135.79 |
100 | ¥21.63460 | ¥2,163.46 |
250 | ¥18.93024 | ¥4,732.56 |
500 | ¥18.38944 | ¥9,194.72 |
1,000 | ¥15.68512 | ¥15,685.12 |
2,500 | ¥14.60337 | ¥36,508.43 |