CBD8W8M0000Z/AA | ||
---|---|---|
DigiKey Part Number | 4306-CBD8W8M0000Z/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | CBD8W8M0000Z/AA | |
Description | COMBO-D | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.47000 | ¥87.47 |
10 | ¥78.72900 | ¥787.29 |
25 | ¥74.16240 | ¥1,854.06 |
50 | ¥72.26160 | ¥3,613.08 |
100 | ¥70.36020 | ¥7,036.02 |
250 | ¥62.75340 | ¥15,688.35 |
500 | ¥58.95008 | ¥29,475.04 |
1,000 | ¥52.10429 | ¥52,104.29 |