CBD7W2M20000/AA | ||
---|---|---|
DigiKey Part Number | 4306-CBD7W2M20000/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | CBD7W2M20000/AA | |
Description | COMBO-D | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥108.00200 | ¥1,080.02 |
25 | ¥103.85160 | ¥2,596.29 |
50 | ¥99.69600 | ¥4,984.80 |
100 | ¥94.15790 | ¥9,415.79 |
250 | ¥85.84940 | ¥21,462.35 |
500 | ¥80.31090 | ¥40,155.45 |
1,000 | ¥73.66444 | ¥73,664.44 |