9502-12-0-0 | ||
---|---|---|
DigiKey Part Number | 4306-9502-12-0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 9502-12-0-0 | |
Description | POSITIONER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tool Positioner For Contacts, Size 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, Size 22 | |
Specifications | - | |
Compatible Tools | 9507-0-0-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,540.27000 | ¥1,540.27 |
5 | ¥1,490.58400 | ¥7,452.92 |
10 | ¥1,440.90700 | ¥14,409.07 |
25 | ¥1,391.21840 | ¥34,780.46 |