PT6MV-103A2020 | ||
---|---|---|
DigiKey Part Number | 1993-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | PT6MV-103A2020 | |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.68300 | ¥56.83 |
100 | ¥4.67710 | ¥467.71 |
2,000 | ¥3.11800 | ¥6,236.00 |
6,000 | ¥2.84288 | ¥17,057.28 |
10,000 | ¥2.78787 | ¥27,878.70 |