PC16SV-10IP17-104A2020-TA | ||
---|---|---|
DigiKey Part Number | 1993-PC16SV-10IP17-104A2020-TA-ND | |
Manufacturer | ||
Manufacturer Product Number | PC16SV-10IP17-104A2020-TA | |
Description | POT 100K OHM 1/5W CARBON LINEAR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.2W, 1/5W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥30.36600 | ¥303.66 |
25 | ¥27.11720 | ¥677.93 |
50 | ¥25.48840 | ¥1,274.42 |
100 | ¥24.94660 | ¥2,494.66 |
300 | ¥23.86210 | ¥7,158.63 |
500 | ¥19.52364 | ¥9,761.82 |
1,000 | ¥16.81200 | ¥16,812.00 |
5,000 | ¥15.18503 | ¥75,925.15 |