RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional NMO Bracket Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional NMO Bracket Mount, Through Hole
Keeping Intelligent Transportation Systems Connected

BMLPV5000

DigiKey Part Number
3299-BMLPV5000-ND
Manufacturer
Manufacturer Product Number
BMLPV5000
Description
RF ANT 600-7.1GHZ OMNI NMO TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional NMO Bracket Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
8
Manufacturer
Amphenol PCTEL
VSWR
1.5, 2, 2.5, 3
Series
Return Loss
14dB, 9.54dB, 7.36dB, 6.02dB
Packaging
Bulk
Gain
2.6dBi, -0.2dBi, 1dBi, 1.6dBi, 2.3dBi, 1.2dBi, 3.1dBi
Part Status
Active
Power - Max
150 W
RF Family/Standard
Cellular, WiFi, Ultra Wideband
Termination
NMO
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
789MHz, 1.4725GHz, 1.94GHz, 2.5GHz, 3.75GHz, 4.7GHz, 5.4425GHz, 6.525GHz
Mounting Type
Bracket Mount, Through Hole
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.985GHz, 6GHz ~ 7.15GHz
Height (Max)
3.280" (83.36mm)
Antenna Type
Omni-Directional
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥453.69000¥453.69
10¥373.06800¥3,730.68
25¥352.92720¥8,823.18
100¥330.79740¥33,079.74
250¥320.24800¥80,062.00
Manufacturers Standard Package