


BMLPVMBLTENGP-VP | |
|---|---|
DigiKey Part Number | 3299-BMLPVMBLTENGP-VP-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVMBLTENGP-VP |
Description | RF ANT 825MHZ/2.205MHZ OMNI NF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional N Type Female NMO Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMLPVMBLTENGP-VP Models |
Category | Number of Bands 2 |
Manufacturer Amphenol PCTEL | VSWR 2.5 |
Series | Return Loss 7.36dB |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 825MHz, 2.205GHz | Mounting Type NMO Mount |
Frequency Range 690MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Height (Max) 4.004" (101.70mm) |
Antenna Type Omni-Directional | Applications 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥549.95000 | ¥549.95 |
| 10 | ¥454.75900 | ¥4,547.59 |
| 25 | ¥430.98920 | ¥10,774.73 |
| 100 | ¥404.85850 | ¥40,485.85 |




