RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole
Keeping Intelligent Transportation Systems Connected

BMLPV5000-VP

DigiKey Part Number
3299-BMLPV5000-VP-ND
Manufacturer
Manufacturer Product Number
BMLPV5000-VP
Description
RF ANT 789MHZ DOME CONN MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BMLPV5000-VP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Amphenol PCTEL
Number of Bands
7
Series
VSWR
1.5, 2, 2.5, 3
Packaging
Bag
Gain
2.6dBi, -0.2dBi, 1dBi, 1.6dBi, 2.3dBi, 1.2dBi, 3.1dBi
Part Status
Active
Power - Max
150 W
RF Family/Standard
Bluetooth, Cellular, General ISM, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Connector Mount, NMO, Stud, Through Hole
Frequency (Center/Band)
789MHz, 1.4725GHz, 1.94GHz, 2.5GHz, 3.75GHz, 4.7GHz, 5.4425GHz
Height (Max)
3.382" (85.90mm)
Frequency Range
618MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.985GHz
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥566.33000¥566.33
10¥468.66900¥4,686.69
25¥444.28720¥11,107.18
100¥417.49420¥41,749.42
Manufacturers Standard Package