VG96912V112B | |
---|---|
DigiKey Part Number | 623-VG96912V112B-ND |
Manufacturer | Amphenol Air LB |
Manufacturer Product Number | VG96912V112B |
Description | CAP, ROPE, SIZE 12, FOR RECEPTAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12 | |
Material | Aluminum Alloy | |
Features | Contains Cord | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥243.81100 | ¥2,438.11 |