USBFTV7SA2G10OPEN | |
---|---|
DigiKey Part Number | USBFTV7SA2G10OPEN-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTV7SA2G10OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to Cable, Round (Circular Coupling) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,567.43000 | ¥1,567.43 |
10 | ¥1,452.48300 | ¥14,524.83 |
30 | ¥1,400.23800 | ¥42,007.14 |
50 | ¥1,389.78900 | ¥69,489.45 |