USBFTV6ZN | |
---|---|
DigiKey Part Number | APC1859-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTV6ZN |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 500 | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥946.62000 | ¥946.62 |
10 | ¥868.68900 | ¥8,686.89 |
25 | ¥835.27800 | ¥20,881.95 |
50 | ¥807.43700 | ¥40,371.85 |
100 | ¥762.88890 | ¥76,288.89 |