USBAPSCC2203A | ||
---|---|---|
DigiKey Part Number | USBAPSCC2203A-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | USBAPSCC2203A | |
Description | CBL USB2.0 A RCPT TO A PLG 0.98' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.08000 | ¥199.08 |
10 | ¥174.35000 | ¥1,743.50 |
30 | ¥166.81667 | ¥5,004.50 |
50 | ¥161.43520 | ¥8,071.76 |
100 | ¥156.05310 | ¥15,605.31 |
250 | ¥147.44348 | ¥36,860.87 |
500 | ¥143.13850 | ¥71,569.25 |