USBAPSCC2202A | ||
---|---|---|
DigiKey Part Number | USBAPSCC2202A-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | USBAPSCC2202A | |
Description | CBL USB2.0 A RCPT TO A PLG 0.66' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.66' (200.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 0.66' (200.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.61000 | ¥196.61 |
10 | ¥172.19900 | ¥1,721.99 |
30 | ¥164.75900 | ¥4,942.77 |
50 | ¥159.44520 | ¥7,972.26 |
100 | ¥154.12970 | ¥15,412.97 |
250 | ¥145.62596 | ¥36,406.49 |
500 | ¥141.37400 | ¥70,687.00 |