TJSE22707 | ||
---|---|---|
DigiKey Part Number | APC1928-ND | |
Manufacturer | ||
Manufacturer Product Number | TJSE22707 | |
Description | CONN WIRE SPLICE DIODE SZ22 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice, Diode Contact Size 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 22 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,209.98000 | ¥1,209.98 |
10 | ¥1,110.31400 | ¥11,103.14 |
25 | ¥1,067.60600 | ¥26,690.15 |
50 | ¥1,032.01840 | ¥51,600.92 |