TJSE20711 | ||
---|---|---|
DigiKey Part Number | APC1896-ND | |
Manufacturer | ||
Manufacturer Product Number | TJSE20711 | |
Description | CONN WIRE SPLICE DIODE SZ20 2"L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice, Diode Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,146.06000 | ¥1,146.06 |
10 | ¥1,051.65200 | ¥10,516.52 |
25 | ¥1,011.20280 | ¥25,280.07 |
50 | ¥977.49460 | ¥48,874.73 |