TJSE20503 | ||
---|---|---|
DigiKey Part Number | APC1923-ND | |
Manufacturer | ||
Manufacturer Product Number | TJSE20503 | |
Description | CONN WIRE SPLICE FUSE SZ20 2"L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice, Fuse Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Fuse | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,157.27000 | ¥1,157.27 |
10 | ¥1,061.93700 | ¥10,619.37 |
25 | ¥1,021.09160 | ¥25,527.29 |
50 | ¥987.05420 | ¥49,352.71 |