TJM122611 | ||
---|---|---|
DigiKey Part Number | TJM122611-ND | |
Manufacturer | ||
Manufacturer Product Number | TJM122611 | |
Description | CONN FEEDBACK MOD SZ22 0.850" L | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Base Product Number |