TJE122955 | |
---|---|
DigiKey Part Number | TJE122955-ND |
Manufacturer | |
Manufacturer Product Number | TJE122955 |
Description | SERIES I, ELECTRONIC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Contact Size | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥797.13280 | ¥19,928.32 |