TJE120826 | ||
---|---|---|
DigiKey Part Number | TJE120826-ND | |
Manufacturer | ||
Manufacturer Product Number | TJE120826 | |
Description | CONN DIODE MOD SZ20 0.85" L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module, Diode Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 1.310" H (21.59mm x 9.91mm x 33.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,009.10000 | ¥25,227.50 |