SJTC17000 | |
---|---|
DigiKey Part Number | SJTC17000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC17000 |
Description | CONN RAIL 8.806" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 17 | |
Size / Dimension | 8.806" L x 0.892" W (223.67mm x 22.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.17000 | ¥488.17 |
10 | ¥447.99300 | ¥4,479.93 |
25 | ¥430.76160 | ¥10,769.04 |
50 | ¥416.40320 | ¥20,820.16 |
100 | ¥393.42890 | ¥39,342.89 |