SJTC02000 | |
---|---|
DigiKey Part Number | SJTC02000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC02000 |
Description | CONN RAIL 1.036" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.036" L x 0.892" W (26.31mm x 22.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.93000 | ¥348.93 |
10 | ¥305.55600 | ¥3,055.56 |
25 | ¥292.35520 | ¥7,308.88 |
50 | ¥282.92500 | ¥14,146.25 |
100 | ¥273.49400 | ¥27,349.40 |
250 | ¥258.40432 | ¥64,601.08 |