SJT505504 | |
---|---|
DigiKey Part Number | SJT505504-ND |
Manufacturer | |
Manufacturer Product Number | SJT505504 |
Description | CONN RAIL MOD MNT TRACK 5 POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 5 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥256.02880 | ¥6,400.72 |