SJT505104 | ||
---|---|---|
DigiKey Part Number | SJT505104-ND | |
Manufacturer | ||
Manufacturer Product Number | SJT505104 | |
Description | CONN RAIL 2.590" L X 0.885" W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Rail Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 5 | |
Size / Dimension | 2.590" L x 0.885" W x 0.900" H (65.79mm x 22.48mm x 22.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.58000 | ¥305.58 |
10 | ¥267.58600 | ¥2,675.86 |
25 | ¥256.02880 | ¥6,400.72 |
50 | ¥247.76820 | ¥12,388.41 |
100 | ¥239.50940 | ¥23,950.94 |
250 | ¥226.29508 | ¥56,573.77 |