SJT504304 | |
---|---|
DigiKey Part Number | SJT504304-ND |
Manufacturer | |
Manufacturer Product Number | SJT504304 |
Description | CONN RAIL 2.072" L X 0.885" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.072" L x 0.885" W x 0.900" H (52.63mm x 22.48mm x 22.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥245.11440 | ¥6,127.86 |