SJG322171 | ||
---|---|---|
DigiKey Part Number | SJG322171-ND | |
Manufacturer | ||
Manufacturer Product Number | SJG322171 | |
Description | SOCKET GROUND MODULE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Contact Size | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥309.37240 | ¥7,734.31 |