SJG022270 | ||
---|---|---|
DigiKey Part Number | SJG022270-ND | |
Manufacturer | ||
Manufacturer Product Number | SJG022270 | |
Description | CONN GRND BLOCK SZ22 0.740" L | |
Customer Reference | ||
Detailed Description | Connector Ground Block Contact Size 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.740" L x 1.472" W x 0.995" H (18.80mm x 37.39mm x 25.27mm) | |
Base Product Number |