SJG022201 | ||
---|---|---|
DigiKey Part Number | SJG022201-ND | |
Manufacturer | ||
Manufacturer Product Number | SJG022201 | |
Description | CONN GRND BLOCK SZ22 0.740" L | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Block Contact Size 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.740" L x 1.482" W x 0.995" H (18.80mm x 37.64mm x 25.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥401.27920 | ¥10,031.98 |