SJG022170 | ||
---|---|---|
DigiKey Part Number | SJG022170-ND | |
Manufacturer | ||
Manufacturer Product Number | SJG022170 | |
Description | CONN GRND BLOCK SZ22 0.580" W | |
Customer Reference | ||
Detailed Description | Connector Ground Block Contact Size 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.580" W x 1.345" H (14.73mm x 34.16mm) | |
Base Product Number |