SJE020045 | ||
---|---|---|
DigiKey Part Number | SJE020045-ND | |
Manufacturer | ||
Manufacturer Product Number | SJE020045 | |
Description | CONN DIODE MOD 1.02" W X 1.17" H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module, Diode Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | - | |
Module Capacity | 5 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,189.60000 | ¥1,189.60 |
10 | ¥1,091.65200 | ¥10,916.52 |
25 | ¥1,049.66640 | ¥26,241.66 |
50 | ¥1,014.67780 | ¥50,733.89 |