SJE020017 | ||
---|---|---|
DigiKey Part Number | SJE020017-ND | |
Manufacturer | ||
Manufacturer Product Number | SJE020017 | |
Description | CONN RES MOD 1.020" W X 1.170" H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module, Resistor Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,260.73240 | ¥31,518.31 |