RJFTVC7ZN | ||
---|---|---|
DigiKey Part Number | APC1851-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTVC7ZN | |
Description | CONN CAP FOR RJF TV SERIES RCPT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.90000 | ¥648.90 |
10 | ¥595.44600 | ¥5,954.46 |
25 | ¥572.54480 | ¥14,313.62 |
50 | ¥553.46000 | ¥27,673.00 |
100 | ¥522.92480 | ¥52,292.48 |