RJFTVC7MG | ||
---|---|---|
DigiKey Part Number | RJFTVC7MG-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTVC7MG | |
Description | CONN CAP FOR RJF TV SERIES RCPT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.85000 | ¥675.85 |
10 | ¥620.22400 | ¥6,202.24 |
30 | ¥596.36933 | ¥17,891.08 |
50 | ¥576.49040 | ¥28,824.52 |
100 | ¥544.68360 | ¥54,468.36 |