RJFTVC7MBZ | ||
---|---|---|
DigiKey Part Number | RJFTVC7MBZ-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTVC7MBZ | |
Description | CAP METALIC JAM NUT RCPT GREEN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,934.77900 | ¥29,347.79 |