RJFTV7PEM2G10100BTX | ||
---|---|---|
DigiKey Part Number | APC1816-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTV7PEM2G10100BTX | |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,283.29000 | ¥1,283.29 |
10 | ¥1,189.15700 | ¥11,891.57 |
30 | ¥1,146.38333 | ¥34,391.50 |
50 | ¥1,137.82860 | ¥56,891.43 |