RJFTV72N03100BTX | ||
---|---|---|
DigiKey Part Number | APC1087-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTV72N03100BTX | |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥873.23000 | ¥873.23 |
10 | ¥801.29800 | ¥8,012.98 |
25 | ¥770.48320 | ¥19,262.08 |
50 | ¥744.79960 | ¥37,239.98 |
100 | ¥703.70690 | ¥70,370.69 |